BQ78350DBT-R1

BQ78350DBT-R1
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 2 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8002954883
Бренд: Texas Instruments

Описание

Электроэлемент
Battery Management CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 2.6
Maximum Supply Current - (mA) 0.65(Typ)
Military No
Minimum Operating Supply Voltage - (V) 2.4
Operating Temperature - (??C) -40~85
Output Voltage - (V) 5.5
Packaging Tube
Pin Count 30
Standard Package Name SOP
Supplier Package TSSOP
Base Product Number BQ78350 ->
Battery Chemistry Multi-Chemistry
ECCN EAR99
Fault Protection Over Current, Over Temperature, Over/Under Voltage
Function Battery Monitor
HTSUS 8542.39.0001
Interface SMBus
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Cells 3 ~ 15
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 30-TFSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 30-TSSOP
Brand: Texas Instruments
Capacity: 320000 mAh
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Operating Supply Voltage: 2.5 V
Output Voltage: 5.5 V
Package / Case: TSSOP-30
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ78350-R1
Subcategory: PMIC-Power Management ICs
Вес, г 0.0975

Техническая документация

Документация
pdf, 1138 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем