ABMM2-25.000MHZ-E2-T

Фото 1/3 ABMM2-25.000MHZ-E2-T
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 2 шт.270 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8002958453
Бренд: Abracon

Описание

Электроэлемент
CRYSTAL, 25MHZ, 18PF, 6 X 3.5MM, Frequency Nom:25MHz, Crystal Case:SMD, 6mm x 3.5mm, Frequency Stability + / -:20ppm, Load Capacitance:18pF, Frequency Tolerance + / -:20ppm, Product Range:ABMM2 Series, Operating Temperature Min:-20 C, RoHS Compliant: Yes

Технические параметры

3D Model ABMM2.pdfABMM2.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 50 Ohm
Family Crystals
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Height 0.047"(1.20mm)
Load Capacitance 18pF
Mounting Type Surface Mount
Online Catalog ABMM2 Series
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Other Names 535-9640-1
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Cut Tape(CT)
RoHS Information RoHS2/REACH Compliance
Series ABMM2
Size / Dimension 0.240" L x 0.142" W(6.00mm x 3.60mm)
Standard Package 1
Type MHz Crystal
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Package Type SMD
Pin Count 4
Series Resistance 50Ω
Standard Frequency 25MHz
Width 3.6mm
Accuracy 0.002%
Case/Package CSMD
Composition Ceramic
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Number of Pins 4
Termination SMD/SMT
Tolerance 0.002%

Техническая документация

Datasheet
pdf, 1414 КБ
Datasheet
pdf, 1680 КБ