09032962825
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
1 670 руб.
от 2 шт. —
1 530 руб.
от 3 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Альтернативные предложения2
Описание
Электроэлемент
SOCKET, DIN41612, 96WAY; Product Range:Type C Series; No. of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; No. of Mating Cycles:500; SVHC:No SVHC (15-Jan-2018); Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Lead Spacing:2.54mm; No. of Rows:3Rows; Termination Method:Solder
Технические параметры
Product Range | Type C Series; No.of Contacts |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 1 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | C |
Termination | Solder |
Body Orientation | Straight |
Class Rating | C1 |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Gender | Female |
Number of Contacts | 96 |
Row Loading | a/b/c |
Termination Method | Solder |
Type | C |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары