16SMA-50-2-105/111NE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
2 330 руб.
от 2 шт. —
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8002967554
Бренд: HUBER+SUHNER
Описание
Электроэлемент
RF COAXIAL, SMA, RIGHT ANGLE PLUG, 50OHM; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174, RG188A, RG316; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:SMA Series; SVHC:No SVHC (17-Dec-2015); Coaxial Type:RG174; Connector Mounting Orientation:Cable; Termination Method:Crimp / Solder
Технические параметры
Body Material | Brass |
Body Plating | Gold Over Nickel |
Contact Plating | Gold |
Gender | PL |
Impedance | 50(ohm) |
Mounting Style | Cable |
Operating Frequency | 0 to 18(Hz) |
Operating Temp Range | -65C to 165C |
Product Depth (mm) | 8(mm) |
Product Length (mm) | 16.3(mm) |
Rad Hardened | No |
Terminate To | Coaxial Cable |
Termination | Solder |
Type | SMA |
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | HUBER+SUHNER |
Cable Type: | RG-316/U, 188A/U, 174/U, ENVIROFLEX-316 |
Contact Material: | Beryllium Copper, Copper Alloy |
Contact Plating: | Gold |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Part # Aliases: | 22651455 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | M |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Impedance (Ohm) | 50 |
Maximum Operating Temperature (°C) | 165 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Cable Mount |
Operating Frequency (Hz) | 0 to 18G |
Part Status | Active |
Polarity | Standard |
PPAP | No |
Termination Method | Solder |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.