AMC1200SDUB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 2 шт. —
720 руб.
от 10 шт. —
658 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Посмотреть аналоги7
Описание
Электроэлемент
AMP, ISOLATION, 60KHZ, 8SOP; No. of Amplifiers:1 Amplifier; Input Offset Voltage:200ВµV; Isolation Voltage:4kV; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:SOP; No. of Pins:8Pins; Bandwidth:100kHz; Gain Non-Li
Технические параметры
RoHS Compliant | Yes |
3 dB Bandwidth: | 100 kHz |
Amplifier Type: | Isolation |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 108 dB |
Development Kit: | AMC1200EVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Gain Error: | 0.075% |
Gain V/V: | 8 V/V |
Input Voltage Range - Max: | +/-320 mV |
Isolation Type: | Galvanic |
Isolation Voltage: | 4000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.4 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 20 mA |
Output Type: | Differential |
Package / Case: | SOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 44 mW |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 61 dB |
Series: | AMC1200 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Vos - Input Offset Voltage: | 200 uV |
Maximum Operating Temperature | +125 °C |
Maximum Voltage Gain | 8 |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOP |
Pin Count | 8 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 5V |
Width | 6.67mm |
Maximum Input Offset Voltage | 1.5mV |
Maximum Input Resistance | 28kΩ |
Maximum Supply Current | 10 mA |
Minimum CMRR | 95dB |
Typical Gain Bandwidth Product | 100kHz |
Вес, г | 2 |