TS507CLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт. со склада г.Москва, срок 6-9 дней
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
265 руб.
от 10 шт. —
241.92 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения3
Описание
Электроэлемент
OP-AMP, 1.9MHZ, 0.6V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1.9MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:0В°C; Ope
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.07@5V |
Maximum Input Offset Current - (uA) | 0.025@5V |
Maximum Input Offset Voltage - (mV) | 0.45@5V |
Maximum Supply Current - (mA) | 1.15@5V |
Military | No |
Operating Temperature - (??C) | 0~85 |
Packaging | Tape and Reel |
Pin Count | 5 |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 1.9 |
Typical Slew Rate - (V/us) | 0.6@5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.45@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.025@5V |
Maximum Input Bias Current (uA) | 0.07@5V |
Maximum Supply Current (mA) | 1.15@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.6@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 12@5V |
Typical Voltage Gain (dB) | 131 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@5V |
Minimum PSRR (dB) | 91 |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 1.9 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Length | 3(Max) |
Package Width | 1.75(Max) |
PCB changed | 5 |
Lead Shape | Gull-wing |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 94 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.9 MHz |
Ib - Input Bias Current: | 110 nA |
Input Voltage Range - Max: | 0 V to 5.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.15 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 128 mA |
Package/Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 91 dB |
Series: | TS507 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Precision Amplifier |
Vos - Input Offset Voltage: | 25 uV |
Input Offset Current | 50nA |
Input Voltage Range | 2.7 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Offset Voltage | 25µV |
Package Type | SOT-23 |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 131 dB |
Width | 1.75mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.