DSPIC33EP512GM304-I/PT

DSPIC33EP512GM304-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
от 2 шт.3 400 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Номенклатурный номер: 8002971921

Описание

Электроэлемент
IC, 16BIT MCU, DSPIC33E, 7.37MHZ,TQFP-44, Product Range:dsPIC33E Series, Core Frequency:140MHz, Flash Memory Size:512KB, No. of I/O's:35I/O's, Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB, Core Supply Voltage:1.8V, DSC Case , RoHS Compliant: Yes

Технические параметры

Brand Microchip Technology
Data Bus Width 16 bit
Factory Pack Quantity 160
Manufacturer Microchip
Package / Case TQFP-44
Packaging Bulk
Processor Series dsPIC33E
Product DSCs
Product Category Digital Signal Processors Controllers-DSP, DSC
RoHS Details
ADC Channels 18
ADC Resolution 10 bit, 12bit
ADCs 18-ch x 10-bit, 18-ch x 12-bit
Instruction Set Architecture Harvard
Maximum Frequency 60MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 2
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 2
Number of LIN Channels 1
Number of PCI Channels 0
Number of PWM Units 1
Number of SPI Channels 3
Number of Timers 1
Number of UART Channels 4
Number of USART Channels 0
Package Type TQFP
Pin Count 44
Program Memory Size 512 kB
Program Memory Type Flash
Pulse Width Modulation 1(12x16 bit)
PWM Channels 12
PWM Resolution 16bit
RAM Size 48 kB
Timer Resolution 16 bit, 32bit
Timers 4x32 bit, 9x16 bit
Typical Operating Supply Voltage 3 to 3.6 V
USB Channels 1
Width 10mm
Вес, г 0.454

Техническая документация

Datasheet
pdf, 4369 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем