DN2530N8-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
430 руб.
от 5 шт. —
356 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
3 SOT-89 T/RMOSFET, DEPLETION-MODE, 300V, 12 Ohm | Microchip Technology Inc. DN2530N8-G
Технические параметры
Automotive | No |
Channel Mode | Depletion |
Channel Type | N |
Configuration | Single |
Maximum Continuous Drain Current - (A) | 0.2 |
Maximum Drain Source Resistance - (mOhm) | 12000@0V |
Maximum Drain Source Voltage - (V) | 300 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Power Dissipation - (mW) | 1600 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | SOT-89 |
Typical Input Capacitance @ Vds - (pF) | 300(Max)@25V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Material | Si |
Maximum Continuous Drain Current (A) | 0.2 |
Maximum Drain Source Resistance (mOhm) | 12000@0V |
Maximum Drain Source Voltage (V) | 300 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1600 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | DMOS |
Product Category | Power MOSFET |
Tab | Tab |
Typical Fall Time (ns) | 20(Max) |
Typical Input Capacitance @ Vds (pF) | 300(Max)@25V |
Typical Rise Time (ns) | 15(Max) |
Typical Turn-Off Delay Time (ns) | 15(Max) |
Typical Turn-On Delay Time (ns) | 10(Max) |
Brand: | Microchip Technology |
Channel Mode: | Depletion |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 300 mS |
Id - Continuous Drain Current: | 200 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Rds On - Drain-Source Resistance: | 12 Ohms |
Rise Time: | 15 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 15 ns |
Typical Turn-On Delay Time: | 10 ns |
Vds - Drain-Source Breakdown Voltage: | 300 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3.5 V |
Вес, г | 0.0528 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов