LTC1386CS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Описание
Электроэлемент
Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Supply Current - (mA) | 0.5 |
Military | No |
Number of Receivers | 2 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-562 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Single-Ended |
Base Product Number | LTC1386 -> |
Data Rate | 120KBd |
Duplex | Full |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC138 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Protocol | RS562 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 400mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 10 kV |
Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 10 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 660 uW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 2 us |
Protocol Supported: | RS-232 |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Low Power |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары