LAN8742A-CZ, Ethernet ICs Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
![Фото 1/3 LAN8742A-CZ, Ethernet ICs Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology](https://static.chipdip.ru/lib/564/DOC010564818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/841/DOC043841826.jpg)
![](https://static.chipdip.ru/lib/239/DOC004239595.jpg)
450 руб.
от 25 шт. —
350 руб.
от 100 шт. —
305 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Описание Микросхема transceiver, 10/100Base-T, RMII, QFN24, 3,3VDC
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | MDI-X, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | SQFN-24 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | LAN8742A |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 1.26|3.6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 1.14|1.62|2.25|3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 24 |
PHY Line Side Interface | No |
Pin Count | 24 |
Power Supply Type | Analog|Digital |
PPAP | No |
Process Technology | flexPWR |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3|IEEE 802.3u|10BASE-T|100BASE-TX |
Supplier Package | SQFN EP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 1.2|2.5|3.3 |
Brand | Microchip Technology |
Data Rate | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity | 5000 |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Transceivers | 1 Transceiver |
Operating Supply Voltage | 1.8 V to 3.3 V |
Package / Case | SQFN-24 |
Product | Ethernet Transceivers |
Product Category | Ethernet ICs |
RoHS | Details |
Standard | 10BASE-T, 100BASE-TX |
Supply Voltage - Max | 3.3 V |
Supply Voltage - Min | 1.8 V |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары