MCP2562T-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 2 шт. —
330 руб.
от 5 шт. —
258 руб.
от 10 шт. —
240.66 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
CAN TRANSCEIVER, AUTO, 1MBPS, NSOIC-8; IC Interface Type:CAN; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperatu
Технические параметры
Brand | Microchip Technology |
Data Rate | 1 Mbps |
Factory Pack Quantity | 3300 |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.8 V to 5.5 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Propagation Delay Time | 125 ns |
RoHS | Details |
Supply Current | 85 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Type | CAN Transceiver |
Moisture Sensitive | Yes |
Operating Supply Current | 70 mA |
Product Type | CAN Interface IC |
Series | MCP2562 |
Subcategory | Interface ICs |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Standard Package Name | SO |
Standard Supported | ISO 11898 |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5 |
Automotive Standard | AEC-Q100 |
IC Type | CAN Transceiver IC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Down Mode | Normal, Standby |
Width | 3.9mm |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары