MAX1480ACPI+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 770 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Описание
Электроэлемент
TRANSCEIVER RS485/422 ISOL, 1480; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:2Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; IC Generic Number:1480; SVHC:No SVHC (15-Jan-2018); Base Number:1480; Data Rate:2.5Mbps; Device Marking:MAX1480ACPI+; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Complete Isolated; Logic Function Number:1480; No. of Channels:1Channels; No. of Transceivers:1; Operating Temperature Range:0°C to +70°C; Supply Current:120mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 1/1 |
Package / Case | 28-DIP(0.600", 15.24mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS422, RS485 |
Standard Package | 14 |
Supplier Device Package | 28-PDIP |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 2.5 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: | 14 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 120 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | PDIP-28 |
Packaging: | Tube |
Part # Aliases: | MAX1480A |
Pd - Power Dissipation: | 727 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 8.833 |
Техническая документация
Datasheet
pdf, 1365 КБ
MAX1480A-MAX1490B Datasheet
pdf, 1374 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары