MAX1735EUK50+

760 руб.
от 2 шт.650 руб.
от 5 шт.585 руб.
от 10 шт.548.75 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8002972157
Бренд: Analog Devices

Описание

Электроэлемент
LDO, REGULATOR, 0.2A, -5V/ADJ, 5SOT23; Output Type:Fixed; Input Voltage Min:-6.5V; Input Voltage Max:-2.5V; Fixed Output Voltage Nom.:-5V; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.25V; Output Current:200mA; Dropout Voltage Vdo:80mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-5V 200mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:-40°C to +85°C; Output Voltage Adjustable Range:-1.25V to -5.5V; Output Voltage Nom.:5V; Primary Input Voltage:-2.5V

Технические параметры

Category Integrated Circuits(ICs)
Current - Limit (Min) 1.02A
Current - Output 200mA(Min)
Family PMIC-Voltage Regulators-Linear(LDO)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40°C ~ 85°C
Other Names MAX1735EUK50+T-NDMAX1735EUK50+TTR
Package / Case SC-74A, SOT-753
Packaging Tape & Reel(TR)
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Regulator Topology Negative Fixed or Adjustable
Standard Package 2.5
Supplier Device Package SOT-23-5
Voltage - Dropout (Typical) 0.08V @ 200mA
Voltage - Input -2.5 V ~-6.5 V
Voltage - Output -5V, -1.25 V ~-5.5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем