MC7815ABTG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Посмотреть аналоги5
Описание
Электроэлемент
LINEAR VOLT REG, FIXED, 15V, 1A, TO220-3; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:23V; Input Voltage Max:35V; Product Range:MC7800 Series; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018)
Технические параметры
Dropout Voltage@Current (Typ) | 2@1A |
Input Voltage | 35(V) |
Input Voltage (Max) | 35 V |
Line Regulation | 20mV |
Load Regulation | 25mV |
Mounting | Through Hole |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 2.2(Typ)A |
Output Type | Fixed |
Output Voltage | 15(V) |
Output Voltage Accuracy | �2% |
Package Type | TO-220 |
Packaging | Rail/Tube |
Pin Count | 3+Tab |
Polarity | Positive |
Polarity Type | Positive |
Quiescent Current | 6000(uA) |
Quiescent Current (Max) | 6 mA |
Rad Hardened | No |
Regulator Output Type | Fixed |
Topology | Standard |
Type | Standard |
Voltage Regulator Type | Linear |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 35 V |
Input Voltage, Min: | 17 V |
Line Regulation: | 20 mV |
Load Regulation: | 25 mV |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 15 V |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 80 dB |
Quiescent Current: | 3.5 mA |
Series: | MC7815A |
Subcategory: | PMIC-Power Management ICs |
Accuracy (%) | ±4 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Junction to Ambient | 65°C/W |
Junction to Case | 5°C/W |
Lead Shape | Through Hole |
Maximum Input Voltage (V) | 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1(Min) |
Maximum Quiescent Current (mA) | 6 |
Minimum Input Voltage (V) | 17 |
Minimum Operating Temperature (°C) | -40 |
Output Voltage (V) | 15 |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Process Technology | Bipolar |
Standard Package Name | TO |
Supplier Package | TO-220 |
Tab | Tab |
Accuracy | ±2% |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Regulator Type | Linear Voltage |
Width | 4.82mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 212 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 441 КБ
Datasheet
pdf, 440 КБ
Документация
pdf, 418 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем