MAX921CSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
COMPARATOR, SINGLE, W/1%REF, 8SOIC; Comparator Type:Micropower; No. of Comparators:1 Comparator; Response Time:12µs; Supply Voltage Range:2.5V to 11V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:CMOS, TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Case Style:SOIC; Base Number:921; No. of Comparators:1; No.Comparators:1; Operating Temperature Range:0°C to +70°C; Output Compatibility:CMOS, TTL; Supply Current:2.5µA; Supply Voltage Max:11V; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR |
Current - Output (Typ) | 50mA |
Current - Quiescent (Max) | 5µA |
Family | Linear-Comparators |
Hysteresis | 50mV |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | 0°C ~ 70°C |
Output Type | CMOS, TTL |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 12µs |
Standard Package | 100 |
Type | with Voltage Reference |
Voltage - Input Offset (Max) | 10mV @ 5V |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Comparator Type: | Precision with Reference |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3.2 uA |
Output Current per Channel: | 50 mA |
Output Type: | CMOS, TTL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX921 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 12 us |
Reference Voltage: | 1.182 V |
Response Time: | 12 us |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.5 V |
Vos - Input Offset Voltage: | 10 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем