ADAS1000-2BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 740 руб.
Добавить в корзину 1 шт.
на сумму 5 740 руб.
Описание
Электроэлемент
AFE General Purpose 5 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray
Технические параметры
Analog Supply Voltage | 3.3 V |
Architecture | SAR |
Brand | Analog Devices |
Digital Supply Voltage | 1.8 V |
Factory Pack Quantity | 160 |
Input Type | Differential/Single-Ended |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 5 Channel |
Operating Supply Voltage | 1.8 V, 3.3 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Pd - Power Dissipation | 41 mW |
Product | Analog Front Ends |
Product Category | Analog Front End-AFE |
Reference Type | Internal |
Reference Voltage | 1.8 V |
Resolution | 19 bit |
RoHS | Details |
Sampling Rate | 2 MS/s |
Series | ADAS1000-2 |
SNR - Signal to Noise Ratio | 100 dB |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.15 V |
Type | Biopotential AFE |
Analog Supply Voltage: | 3.3 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Type: | Differential/Single-Ended |
Interface Type: | Serial, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 5 Channel |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 41 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | Internal |
Reference Voltage: | 1.8 V |
Resolution: | 19 bit |
Sampling Rate: | 2 MS/s |
Series: | ADAS1000-2 |
SNR - Signal to Noise Ratio: | 100 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | Biopotential |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 5 |
Number of ADCs | 5 |
Number of Channels per Chip | 5 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Power Supply Type | Analog|Digital |
PPAP | No |
Resolution (bit) | 19 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 7 |
Вес, г | 156 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем