MC14504BDG

Фото 1/3 MC14504BDG
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 2 шт.550 руб.
от 5 шт.476 руб.
от 10 шт.440 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Посмотреть аналоги3
Номенклатурный номер: 8002972807

Описание

Электроэлемент
4000 CMOS, SMD, 4504, SOIC16, 15V; No. of Inputs:6; Output Current:8.8mA; Propagation Delay:160ns; No. of Pins:16Pins; Logic Case Style:SOIC; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Logic Type:Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:14504; Fall Time tf:100ns; IC Generic Number:4504; Logic Function Number:14504; Logic IC Base Number:4504; Logic IC Function:Hex Level Shifter; No. of Channels:6Channels; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Rise Time:100ns; Supply Current:2.5mA; Supply Voltage:15V; Supply Voltage Range:3V to 18V

Технические параметры

Abs. Propagation Delay Time 550(ns)
High Level Output Current -4.2(mA)
Logic Family 4000
Low Level Output Current 4.2(mA)
Maximum Propagation Delay Time @ Maximum CL 550@5V@15V
Mounting Surface Mount
Operating Supply Voltage (Max) 18(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3/5/9/12/15(V)
Operating Temperature (Max) 125C
Operating Temperature (Min) -55C
Operating Temperature Classification Military
Package Type SOIC
Packaging Rail/Tube
Pin Count 16
Quiescent Current 5000(uA)
Rad Hardened No
Technology CMOS
Translation CMOS/TTL to CMOS
Case SO16
Kind of integrated circuit level shifter
Manufacturer ONSEMI
Number of channels 6
Type of integrated circuit digital
Logic Function Voltage Level Shifter
Maximum High Level Output Current -4.2mA
Maximum Low Level Output Current 4.2mA
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Вес, г 0.9

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем