MAX14783EASA+

MAX14783EASA+
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.830 руб.
от 10 шт.768 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8002972894
Бренд: Analog Devices

Описание

Электроэлемент
RS422/RS485 TXRX, 42MBPS, 5.5V, NSOIC-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX14783E; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 42 Mbps
Duplex Half Duplex
Factory Pack Quantity 100
Function Transceiver
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 1.9 mA
Operating Supply Voltage 3 V to 5.5 V
Package / Case SO-8
Packaging Tube
Part # Aliases MAX14783E
Pd - Power Dissipation 606 mW
Product Category RS-422/RS-485 Interface IC
RoHS Details
Series MAX14783E
Shutdown Shutdown
Unit Weight 0.01787 oz
Brand: Analog Devices/Maxim Integrated
Data Rate: 42 Mb/s
Duplex: Half Duplex
ESD Protection: 35 kV
Factory Pack Quantity: 100
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX14783E
Pd - Power Dissipation: 606 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.16

Техническая документация

Datasheet
pdf, 1011 КБ
Datasheet
pdf, 955 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем