MCP4017T-104E/LT

Фото 1/3 MCP4017T-104E/LT
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 5 шт.298 руб.
от 10 шт.273.42 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002972899

Описание

Электроэлемент
DIGITAL POT, 100K, 128TAPS, 6SC70; End To End Resistance:100kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SC-70; No. of Pins:6Pins; No. of Steps:128; Temperature Coefficient:50ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Single 128-Tap Volatile Digital Pots; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:4017; No. Steps:128; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.8V to 5.5V; Track Resistance:75ohm

Технические параметры

Control Interface Serial(2-Wire, I2C)
Memory Type Volatile
Number of Positions 128
Number of Pot per Package 1
Operating Temperature -40 to 125 ?C
Package 6SC-70
Packaging Tape & Reel
Rad Hard No
Resistance Value 100 kOhm
Brand Microchip Technology
Description/Function 7 Bit Single I2C Digital Rheostat
Digital Interface I2C
Factory Pack Quantity 3000
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Number Of POTs Single
Operating Supply Current 80 uA
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case SC-70-6
Product Category Digital Potentiometer ICs
Product Type Digital Potentiometer ICs
Resistance 100 kOhms
Subcategory Digital Potentiometer ICs
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Taper Log
Taps Per POT 128
Temperature Coefficient 50 PPM/C
Termination Style SMD/SMT
Tolerance 20%
Type 7 Bit Single I2C Digital POT with Volatile Memory
Wiper Memory Volatile
Brand: Microchip Technology
Description/Function: 7 Bit Single I2C Digital Rheostat
Digital Interface: I2C
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 80 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: SC-70-6
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Series: MCP4017
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Log
Taps per POT: 128
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Type: 7 Bit Single I2C Digital POT with Volatile Memory
Wiper Memory: Volatile
Вес, г 0.426

Техническая документация

Datasheet
pdf, 2762 КБ
Datasheet
pdf, 2460 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем