NB6L72MMNG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Электроэлемент
2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
Технические параметры
Array Configuration | 2x2 |
Cascading Capability | No |
Data Rate | 3000(Mbps) |
Differential Data Transmission | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Level | CML/LVDS/LVPECL |
Line Code | YES |
Mounting | Surface Mount |
Number of Arrays | 1 |
On-Chip Buffers | No |
On-Chip Decoder | No |
On-Chip Latch Circuit | No |
On-Chip MUX/DEMUX | No |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Level | CML |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Single |
Programmable | No |
Rad Hardened | No |
Brand: | onsemi |
Configuration: | 2x2 |
Data Rate: | 3 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 123 |
Input Type: | CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.5 V, 3.3 V |
Output Type: | CML |
Package / Case: | QFN-16 |
Packaging: | Tube |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Digital Crosspoint Switches |
Series: | NB6L72M |
Subcategory: | Communication & Networking ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.375 V |
Техническая документация
Datasheet
pdf, 208 КБ
Документация
pdf, 129 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем