MA320012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 600 руб.
от 2 шт. —
5 410 руб.
Добавить в корзину 1 шт.
на сумму 5 600 руб.
Описание
Электроэлемент
ADD-ON BOARD, PIM; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC32; Silicon Core Number:PIC32MZ2048EC; Silicon Family Name:PIC32MZ; For Use With:PIC32MZ Starter Boards; Kit Contents:Explorer 16 Plug In Module; Product Range:-; SVHC:No SVHC (15-Jan-2018); Features:Enables USB, Ethernet & CAN Development with PIC32MZ Series, 10/100 Ethernet is Installed on PIM
Технические параметры
Silicon Manufacturer | Microchip; Core Architecture |
Accessory Type | Plug-In Module (PIM) |
Base Product Number | MA320012 -> |
ECCN | 3A991A2 |
For Use With/Related Products | PIC32MZ2048ECH100 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PIC32 MZ Series |
Interface Type: | CAN, Ethernet, USB |
Manufacturer: | Microchip |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Plug-In Modules |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | PIC32MZ EC PIM |
Classification | Add On Board |
Kit Name | PIC32MZ2048EC 100pin PIM |
Вес, г | 45.67 |