MC74HC139ADG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
81 руб.
от 48 шт. —
63.38 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Посмотреть аналоги5
Описание
Электроэлемент
IC, 74HC CMOS, SMD, 74HC139, SOIC16; Logic Family / Base Number:74HC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74139; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HC139; Logic Function Number:74139G; Logic IC Base Number:74139; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range:-55°C to +125°C; Output Current Max:5.2mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 48 |
Function | Decoder/Demultiplexer |
Height | 1.5 mm |
High Level Output Current | -5.2 mA |
Length | 10 mm |
Logic Family | 74HC |
Logic Type | Decoders/Demultiplexers |
Low Level Output Current | 5.2 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Bits | 2 bit |
Number of Circuits | Dual |
Number of Input Lines | 1 Input |
Number of Output Lines | 4 Output |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | SOIC-16 |
Packaging | Tube |
Product | Decoders, Encoders, Multiplexers Demultiplexers |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers |
RoHS | Details |
Series | MC74HC139A |
Supply Current - Max | 0.004 mA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Width | 4 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 2 |
Number of Element Inputs | 2 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 4 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 115@2V|20@6V|23@4.5V |
Absolute Propagation Delay Time (ns) | 175 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 3.3|2.5|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 10(Max) |
Package Width | 4(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Вес, г | 0.28 |
Техническая документация
Datasheet
pdf, 146 КБ
Документация
pdf, 139 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары