MAX9172ESA+

MAX9172ESA+
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8002973122
Бренд: Analog Devices

Описание

Электроэлемент
LVDS LINE RECEIVER, DUAL, 500MBPS, NSOIC; Device Type:LVDS Line Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:9mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:NSOIC; No. of Pins:8Pins; Signaling Rate:500Mbps; Signal Input Type:LVDS, LVPECL; Output Level Type:LVCMOS, LVTTL; ESD HBM:13kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 500 Mbps
Factory Pack Quantity 100
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Receivers 2 Receiver
Operating Supply Current 7 mA
Operating Supply Voltage 3.3 V
Package / Case SO-8
Packaging Tube
Part # Aliases MAX9172
Pd - Power Dissipation 471 mW
Product Category LVDS Interface IC
Propagation Delay Time 2.5 ns
RoHS Details
Series MAX9172
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Unit Weight 0.01787 oz
Brand: Analog Devices/Maxim Integrated
Data Rate: 500 Mb/s
Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX9172
Pd - Power Dissipation: 471 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.5066

Техническая документация

Datasheet
pdf, 290 КБ
Datasheet
pdf, 287 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем