MKL03Z32VFK4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 2 шт. —
910 руб.
от 9 шт. —
857 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-24; Product Range:KinetisВ L Family KL0x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:24Pins; MCU Case Style:QFN; No. of I/O's:22I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; MCU Family:KinetisВ L; MCU Series:KL0x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 3.3 V |
Brand | NXP/Freescale |
Core | ARM Cortex M0+ |
Data Bus Width | 32 bit |
Data RAM Size | 2 kB |
Data RAM Type | SRAM |
Data ROM Size | 8 kB |
Data ROM Type | ROM |
Factory Pack Quantity | 490 |
I/O Voltage | 3.3 V |
Interface Type | I2C, LPUART, SPI, UART |
Length | 4 mm |
Manufacturer | NXP |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 7 Channel |
Number of I/Os | 22 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 3.3 V |
Package / Case | QFN-24 |
Processor Series | KL03 |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.71 V |
Unit Weight | 0.001041 oz |
Width | 4 mm |
ADC Channels | 7 |
ADC Resolution (bit) | 12 |
Automotive | Yes |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 5 |
DAC Resolution (bit) | 6 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
Family Name | KL03 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Packaging | Tray |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Yes |
Programmability | Yes |
RAM Size | 2KB |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | HUQFN EP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем