ATSAMD21E18A-MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 2 шт. —
1 860 руб.
от 4 шт. —
1 740 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
ARM MCU, SAM32 Family SAM D2X Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB
Технические параметры
# I/Os (Max) | 26 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM D21 |
DAC Resolution | 10 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip ADC | 10 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, I2S, LIN, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | SAMD21E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | SAMD21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM D21 |
I2C | 1 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 6 |
USB | 1 |
Watchdog | 1 |
Вес, г | 3 |
Техническая документация
Datasheet ATSAMD21G16L-MNT
pdf, 8865 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем