MCP2561FD-E/SN, IC TXRX CAN HS W/SPLIT 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 820 руб.
Описание
Микросхемы / Интерфейсы / CAN, LIN интерфейсы
IC TXRX CAN HS W/SPLIT 8SOIC
Технические параметры
Корпус | so-8 | |
Automotive | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacture Type | High Speed CAN Transceiver | |
Maximum Data Rate | 8Mbps | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Supply Current (mA) | 70 | |
Minimum Operating Supply Voltage (V) | 1.8|4.5 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Transceivers | 1 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Down Mode | Normal|Standby | |
PPAP | Unknown | |
Product Category | Transceiver | |
Standard Package Name | SO | |
Standard Supported | ISO 11898-2|ISO 11898-5 | |
Supplier Package | SOIC N | |
Supplier Temperature Grade | Extended | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
Brand: | Microchip Technology | |
Data Rate: | 8 Mb/s | |
ESD Protection: | 14 kV | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Microchip | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Drivers: | 1 Driver | |
Number of Receivers: | 1 Receiver | |
Operating Supply Current: | 70 mA | |
Operating Supply Voltage: | 4.5 V to 5.5 V | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Product Category: | CAN Interface IC | |
Product Type: | CAN Interface IC | |
Product: | CAN Transceivers | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 4.5 V | |
Type: | CAN Controller | |
IC Type | CAN Transceiver IC | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Maximum Supply Current | 70 mA | |
Minimum Operating Supply Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Width | 3.9mm | |
Maximum Operating Supply Voltage - (V) | 5.5 | |
Maximum Supply Current - (mA) | 70 | |
Military | No | |
Minimum Operating Supply Voltage - (V) | 4.5 | |
Operating Temperature - (??C) | -40~125 | |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары