ATSAMD21E17A-AU

Фото 1/2 ATSAMD21E17A-AU
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8002973593

Описание

Электроэлемент
MCU, 32BIT, ARM CORTEX-M0+, 48MHZ, TQFP; Product Range:SAM32 Family SAM D2X Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. o

Технические параметры

ADC Resolution 12 bit
Brand Microchip Technology/Atmel
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 16 kB
Data RAM Type SRAM
Factory Pack Quantity 250
Interface Type I2C, SPI, UART, USART
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10 Channel
Number of I/Os 26 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.62 V to 3.63 V
Package / Case TQFP-32
Packaging Tray
Part # Aliases ATSAMD21E17A-AUA1
Processor Series SAMD21E
Product MCU
Product Category ARM Microcontrollers-MCU
Program Memory Size 128 kB
Program Memory Type Flash
RoHS Details
Series ATSAMD
Supply Voltage - Max 3.63 V
Supply Voltage - Min 1.62 V
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, I2S, LIN, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-32
Packaging: Tray
Processor Series: SAMD21E
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: SAMD21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer, Windowed
Device Core ARM Cortex
Maximum Frequency 48MHz
Mounting Type Surface Mount
Package Type TQFP
Pin Count 32
Вес, г 2.44

Техническая документация

Datasheet
pdf, 8870 КБ
Datasheet ATSAMD21G16L-MNT
pdf, 8865 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем