PL133-37TI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Электроэлемент
FANOUT BUFFER, 150MHZ, -40 TO 85DEG C; Clock IC Type:Fanout Buffer; Frequency:150MHz; No. of Outputs:3Outputs; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Clock IC Case Style:SOT-23; No. of Pins:6Pins; Operating
Технические параметры
Configuration | Not Required |
Duty Cycle | 55%(%) |
Fanout | 1 |
Input Frequency | 150(MHz) |
Input Signal Type | Single-Ended |
Mounting | Surface Mount |
Number of Clock Inputs | 1 |
Number of Outputs | 3 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Frequency | 150(MHz) |
Package Type | SOT-23 |
Packaging | Bag |
Pin Count | 6 |
Rad Hardened | No |
Spread Spectrum | NO |
Type | FANOUT BUFFER |
Base Product Number | PL133 -> |
Differential - Input:Output | No/No |
ECCN | EAR99 |
Frequency - Max | 150MHz |
HTSUS | 8542.39.0001 |
Input | LVCMOS, Sine Wave |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | LVCMOS |
Package | Tube |
Package / Case | SOT-23-6 |
Ratio - Input:Output | 1:3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-6 |
Voltage - Supply | 1.62V ~ 3.63V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Microchip |
Maximum Input Frequency: | 150 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Package / Case: | SOT-23-6 |
Packaging: | Bulk |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Fanout Buffers |
Series: | PL133-37 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 0.036 |
Техническая документация
Datasheet
pdf, 473 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем