MPX4250A

Фото 1/3 MPX4250A
Изображения служат только для ознакомления,
см. техническую документацию
4 880 руб.
от 2 шт.4 650 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Номенклатурный номер: 8002973665
Бренд: NXP Semiconductor

Описание

Электроэлемент
Board Mount Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute Automotive 6-Pin Case 867-08 Tray

Технические параметры

Mounting Through Hole
Operating Supply Voltage (Max) 5.35(V)
Operating Supply Voltage (Min) 4.85(V)
Operating Supply Voltage (Typ) 5.1(V)
Operating Temp Range -40C to 125C
Output Voltage Range 0.2 to 4.9(V)
Overload Pressure (Max) 1000KPa
Package Type Case 867-08
Packaging Tray
Pin Count 6
Pressure Range 20KPA TO 250KPA
Rad Hardened No
Type Absolute
Accuracy ±1.5%
Analogue Output 4.9 V
Electrical Connection PCB Mount
Housing Material Epoxy
Maximum Operating Temperature +125°C
Maximum Pressure Reading 250kPa
Media Measured Air
Minimum Operating Temperature -40°C
Minimum Pressure Reading 0.2bar
Output Type Analogue
Pressure Reading Type Absolute
Response Time 1 ms
Supply Voltage 4.85 → 5.35 V dc
Вес, г 13.5

Техническая документация