MPXV6115VC6U
8 760 руб.
Добавить в корзину 1 шт.
на сумму 8 760 руб.
Описание
Электроэлемент
PRESSURE SENSOR, -115 TO 0KPA, SOP-8, Pressure Type:Vacuum, Sensitivity, V/P:38.26mV/kPa, Operating Pressure Min:-115kPa, Operating Pressure Max:0kPa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:SOP , RoHS Compliant: Yes
Технические параметры
Accuracy - (%) | ??1.5 |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 10 |
Media | Air |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Response Time - (ms) | 1 |
Standard Package Name | SMD |
Supplier Package | SMT |
Typical Full Scale Output | 4.6VDC |
Вес, г | 1.361 |
Техническая документация
Datasheet
pdf, 183 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары