DSC8101BI5

DSC8101BI5
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 2 шт.1 840 руб.
от 4 шт.1 740 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8002973763

Описание

Электроэлемент
Unprog Mems Oscillator, -40C-85C, 10Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8101BI5

Технические параметры

Available Frequency Range 10MHz ~ 170MHz
Base Resonator MEMS
Current - Supply (Max) 35mA
Frequency Stability (Total) В±10ppm
Function Standby
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output CMOS
Package / Case 6-SMD, No Lead
Packaging Tube
Part Status Active
Programmable Type Blank(User Must Program)
Series DSC8101
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Type XO(Standard)
Voltage - Supply 2.25V ~ 3.6V
Brand: Microchip Technology
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency Stability: 10 PPM
Frequency: 10 MHz to 170 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: QFN-4
Packaging: Tube
Product Category: Programmable Oscillators
Product Type: Programmable Oscillators
Product: MEMS Oscillators
Series: DSC8101
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT

Техническая документация