MCP6N16-001E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 110 руб.
от 5 шт. —
1 020 руб.
от 10 шт. —
967.50 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
INSTRUMENT AMPLIFIER, 500KHZ, 89DB, MSOP-8, No. of Amplifiers:1, Input Offset Voltage:85 V, Slew Rate:6V/ s, Bandwidth:500kHz, Supply Voltage Range:1.8V to 5.5V, Amplifier Case Style:MSOP, No. of Pins:8, Amplifier Output:Rail to Rail, RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.085@5.5V(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 91(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Unity Gain Bandwidth Product (Typ) | 0.5(MHz) |
Voltage Gain dB | 113(TYP)(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage (mV) | 0.085@5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 113(Typ) |
Maximum Voltage Gain Range (dB) | 100 to 125 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 91 |
Minimum Single Supply Voltage (V) | 1.8 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical Gain Bandwidth Product (MHz) | 0.5 |
Typical Output Current (mA) | 30(Max) |
Typical Single Supply Voltage (V) | 3.3|5 |
3 dB Bandwidth: | 500 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 83 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 500 kHz |
Ib - Input Bias Current: | 100 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 1.5 nA |
Manufacturer: | Microchip |
Maximum Input Resistance: | 130 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 85 uV |
Maximum Input Offset Voltage | 85µV |
Maximum Input Resistance | 1kΩ |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 89dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Typical Gain Bandwidth Product | 500kHz |
Typical Single Supply Voltage | 1.8 5.5 V |
Width | 3mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем