PIC16F1579-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
700 руб.
от 5 шт. —
618 руб.
от 10 шт. —
577.50 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
14KB 1KB RAM HEF 16b PWM Comparator 10b ADC 5b DAC CWG PPS EUSART
Технические параметры
# I/Os (Max) | 18 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 7 |
On-Chip ADC | 12 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.5(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Rail/Tube |
Pin Count | 20 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | LIN, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC16(L)F157x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
Техническая документация
Datasheet
pdf, 3819 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары