ATSAMR21G18A-MUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
от 2 шт. —
1 030 руб.
от 3 шт. —
974 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Электроэлемент
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Технические параметры
# I/Os (Max) | 32 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM R21 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 48 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
Automotive | No |
ECCN (US) | 5A992.c |
EU RoHS | Compliant |
Flash Size (KB) | 256 |
Interface | I2C/SPI/USART/USB |
ISM Band | 2.4GHz |
Lead Shape | No Lead |
Maximum Data Rate (Kbps) | 12000 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Power | 4dBm |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | OQPSK |
Module/IC Classification | Module |
Number of Channels | 12 |
Part Status | Active |
PCB changed | 48 |
PPAP | No |
Processing Unit Type | Microcontroller |
Protocol Stack | 802.15.4/ZigBee |
RAM Size (KB) | 32 |
Solutions | ISM |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Sensitivity | -99dBm |
Техническая документация
Datasheet
pdf, 17010 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем