FODM8801CR2V

FODM8801CR2V
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.480 руб.
от 5 шт.411 руб.
от 10 шт.380 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8002974157

Описание

Электроэлемент
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-4; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:4Pins; Forward Current If Max:20mA; Isolation Voltage:3.75kV; CTR Min:200%; Collector Emitter 01AC8738

Технические параметры

Brand ON Semiconductor/Fairchild
Collector-Emitter Breakdown Voltage 75 V
Configuration 1 Channel
Current Transfer Ratio 200%to 400%
Factory Pack Quantity 2500
Fall Time 5.5 us
Height 2.39 mm
If - Forward Current 1 mA
Isolation Voltage 3750 Vrms
Length 4.4 mm
Manufacturer ON Semiconductor
Maximum Collector Current 30 mA
Maximum Collector Emitter Saturation Voltage 400 mV
Maximum Collector Emitter Voltage 75 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case Miniflat-4
Packaging Reel
Pd - Power Dissipation 150 mW
Product Category Transistor Output Optocouplers
Rise Time 5 us
RoHS Details
Series FODM8801C
Unit Weight 0.004233 oz
Vf - Forward Voltage 1.8 V
Vr - Reverse Voltage 6 V
Width 2.69 mm
Brand: onsemi/Fairchild
Collector-Emitter Breakdown Voltage: 75 V
Configuration: 1 Channel
Current Transfer Ratio - Max: 400%
Current Transfer Ratio - Min: 200%
Current Transfer Ratio: 200%
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 5.5 us
If - Forward Current: 20 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Collector Current: 30 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 75 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: Miniflat-4
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 5 us
Series: FODM8801C
Subcategory: Optocouplers
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 6 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 199 КБ
Документация
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»