Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16C73B-04/SP

PIC16C73B-04/SP
Изображения служат только для ознакомления,
см. техническую документацию
3 270 руб.
от 2 шт.3 060 руб.
Добавить в корзину 1 шт. на сумму 3 270 руб.
Номенклатурный номер: 8002974253

Описание

Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, NDIP-28; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:7KB; RAM Memory Size:192Byte; No. of Pins:28Pins; MCU Case Style:NDIP; No. of I/O's:22I/O'

Технические параметры

ADC Resolution 8 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 192 B
Data RAM Type RAM
Data ROM Size 192 B
Data ROM Type OTP EPROM
Factory Pack Quantity 15
Height 3.3 mm
Interface Type I2C, SPI, USART
Length 34.67 mm
Manufacturer Microchip
Maximum Clock Frequency 4 MHz
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of ADC Channels 5
Number of I/Os 22 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case SPDIP-28
Packaging Tube
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type EPROM
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4 V
Tradename PIC
Width 7.24 mm
ADC Resolution: 8 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 192 B
Data RAM Type: RAM
Data ROM Size: 192 B
Data ROM Type: OTP EPROM
Factory Pack Quantity: Factory Pack Quantity: 15
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 4 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of ADC Channels: 5 Channel
Number of I/Os: 22 I/O
Number of Timers/Counters: 3 Timer
Package / Case: SPDIP-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 kB
Program Memory Type: EPROM
Series: PIC16(L)C7x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: PIC
Вес, г 3.735

Техническая документация

Datasheet
pdf, 1834 КБ
Datasheet
pdf, 1596 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем