ATSAMS70N21A-AN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 010 руб.
от 2 шт. —
6 710 руб.
Добавить в корзину 1 шт.
на сумму 7 010 руб.
Описание
Электроэлемент
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Технические параметры
ADC Channels | 10 |
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/UART/USART/USB |
Maximum Clock Rate - (MHz) | 300 |
Maximum CPU Frequency - (MHz) | 300 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.62 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Operating Temperature - (??C) | -40~105 |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 2MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 384KB |
SPI | 5 |
Standard Package Name | QFP |
Supplier Package | LQFP |
UART | 5 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
ADCs | 10x12 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Family Name | ATSAM |
Instruction Set Architecture | DSP |
Maximum Frequency | 300MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 5 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pulse Width Modulation | 2(4x16 bit) |
Typical Operating Supply Voltage | 3.6(Maximum)V |
USB Channels | 1 |
Width | 20mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 384 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | SPI, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 75 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | SAMS70 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP+FPUs |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | SAM S70 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем