ATSAMG55J19A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 600 руб.
от 2 шт. —
2 410 руб.
от 3 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-64, Product Range:SMART ARM based Microcontrollers, No. of Bits:32bit, CPU Speed:120MHz, Program Memory Size:512KB, RAM Memory Size:160KB, No. of Pins:64Pins, MCU Case Style:LQFP, No. of , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology/Atmel |
Core | ARM Cortex M4 |
Data Bus Width | 32 bit |
Data RAM Size | 176 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 160 |
Interface Type | I2C, I2S, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 120 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 48 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 1.62 V to 3.6 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Processor Series | SAMG55J |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | SAMG |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.62 V |
Unit Weight | 3.880136 oz |
Watchdog Timers | Watchdog Timer |
ADCs | 8x12 bit |
Family Name | ATSAM |
Instruction Set Architecture | Harvard |
Maximum Frequency | 120MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 8 |
Number of USART Channels | 8 |
Package Type | LQFP |
Pin Count | 64 |
Pulse Width Modulation | 1(2 Channel) |
RAM Size | 176 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 |
Width | 7.5mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 176 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C, I2S, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | SAMG55J |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAMG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 8 |
I2S | 2 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 8 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Channels | 9/9 |
Timers Resolution (bit) | 16/16 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 8 |
USB | 1 |
Watchdog | 1 |
IC Case / Package | LQFP |
Interfaces | I2C, I2S, SPI, UART, USB |
Архитектура | ARM Cortex-M4 |
Количество I/O | 48I/O |
Количество Бит | 32бита |
Количество Выводов | 64вывод(-ов) |
Линейка Продукции | SAM32 Family SAM G55 Series Microcontrollers |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 120МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.62В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти | 512КБ |
Размер Памяти RAM | 160КБ |
Семейство Микроконтроллера | SAM32 |
Серия Микроконтроллера | SAM G55 |
Скорость ЦПУ | 120МГц |
Стиль Корпуса Микроконтроллера | LQFP |
Тип Встроенного Интерфейса | I2C, I2S, SPI, UART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 110 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем