PIC16F877-04I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 580 руб.
от 2 шт. —
4 370 руб.
от 4 шт. —
4 210 руб.
Добавить в корзину 1 шт.
на сумму 4 580 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 4MHZ, DIP-40; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:33I/O'
Технические параметры
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 4 |
Maximum CPU Frequency - (MHz) | 4 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 33 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 40 |
Program Memory Size | 14KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 368B |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 4MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pulse Width Modulation | 2 |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 14.22mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 368 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-40 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 4041 КБ
Datasheet
pdf, 1834 КБ
Микроконтроллеры PIC16F873, 874, 876, 877
pdf, 3824 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F873/874/876/877
pdf, 2189 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары