PIC16LF1827-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 2 шт. —
910 руб.
от 5 шт. —
815 руб.
от 10 шт. —
775 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, SOIC-18; Product Range:PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:7KB; RAM Memory Size:384Byte; No. of Pins:18Pins; MCU Case Style:SOIC; No. of I/O's:16I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:PIC16; MCU Series:PIC16F18xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16LF182x; EEPROM Memory Size:256Byte; Flash Memory Size:7KB; Logic Function Number:16LF1827; MPU Core Size:8bit; No. of ADC Inputs:12; No. of PWM Channels:4; No. of Timers:5; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:7KB; Supply Voltage Range:1.8V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | Active |
PCB changed | 18 |
Pin Count | 18 |
PPAP | No |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 384B |
SPI | 2 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.8733 |
Техническая документация
Datasheet
pdf, 15647 КБ
Документация
pdf, 109 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары