ADXL325BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 370 руб.
от 2 шт. —
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Accelerometer Triple В±5g 2.5V/3.3V 156mV/g to 192mV/g 16-Pin LFCSP EP Tray
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~85 |
Output Type | Analog |
Packaging | Tray |
Pin Count | 16 |
Resonant Frequency - (kHz) | 5.5 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Acceleration (g) | ±5 |
Axis Type | Triple |
Device Sensitivity Range | 156mV/g to 192mV/g |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Resonant Frequency (kHz) | 5.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Acceleration: | 5 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 170 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | Analog |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y, Z |
Sensitivity: | 174 mV/g |
Sensor Type: | 3-axis |
Series: | ADXL325 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | 3-Axis Accelerometer |
Вес, г | 0.2 |