ATMEGA8A-MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 2 шт. —
870 руб.
от 5 шт. —
772 руб.
от 10 шт. —
728.75 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 16MHZ, QFN-32, Controller Family/Series:ATmega, CPU Speed:16MHz, Program Memory Size:8KB, RAM Memory Size:1KB, No. of Pins:32Pins, MCU Case Style:QFN, No. of I/O's:23I/O's, Embedded Interface Type:I2C, SPI, UART, , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 490 |
Height | 0.88 mm |
Interface Type | SPI, TWI, USART |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | VQFN-32 |
Packaging | Tray |
Part # Aliases | ATMEGA8A-MU |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 8A |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.002547 oz |
Width | 5 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | SPI, TWI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | VQFN-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega8A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Programmability | Yes |
PWM | 3 |
RAM Size | 1KB |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/16 |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.241 |
Техническая документация
Datasheet
pdf, 307 КБ
Datasheet
pdf, 287 КБ
Документация
pdf, 3100 КБ
Datasheet ATmega8A
pdf, 7896 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары