ATWILC3000-MR110UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 870 руб.
от 2 шт. —
4 650 руб.
от 5 шт. —
4 460 руб.
от 9 шт. —
4 248.42 руб.
Добавить в корзину 1 шт.
на сумму 4 870 руб.
Описание
Электроэлемент
Single Chip IEEE 802.11 b/g/n Link SmartConnect Controller with Integrated Bluetooth 4.0 - New Customers Save 30% Today
Технические параметры
Packaging | Tray |
Antenna Type | Antenna Not Included, U.FL |
Base Product Number | ATWILC3000 -> |
Current - Receiving | 68mA |
Current - Transmitting | 230mA |
Data Rate | 65Mbps |
ECCN | 5A992C |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | Module |
Power - Output | 19dBm |
Protocol | 802.11b/g/n, Bluetooth v4.0 |
REACH Status | REACH Unaffected |
RF Family/Standard | Bluetooth, WiFi |
RoHS Status | ROHS3 Compliant |
Sensitivity | -98dBm |
Serial Interfaces | IВІC, SPI, UART |
Video File | Introducing Atmel Studio 7 |
Voltage - Supply | 3.3V |
Antenna Connector Type: | u.FL |
Brand: | Microchip Technology |
Data Rate: | 72 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency: | 2.4 GHz |
Interface Type: | SDIO, SPI, UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Power: | 18.5 dBm |
Packaging: | Tray |
Product Category: | Multiprotocol Modules |
Product Type: | Multiprotocol Modules |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n, Bluetooth 5 |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 2715 КБ
Документация
pdf, 2002 КБ