FOD8163
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 2 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Rail/Tube (Alt: FOD8163)
Технические параметры
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 50mA |
Data Rate | 10Mbps |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Output Type | Open Collector, Schottky Clamped |
Package / Case | 6-SOIC(0.268", 6.80mm Width) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | 10ns, 20ns |
Series | - |
Supplier Device Package | 6-SOP |
Voltage - Forward (Vf) (Typ) | 1.45V |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 10 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 85 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 90 ns |
Rise Time: | 20 ns |
Series: | FOD8163 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.203 |
Техническая документация
Datasheet
pdf, 454 КБ