MCP1501-40E/SN

Фото 1/2 MCP1501-40E/SN
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.440 руб.
от 5 шт.367 руб.
от 10 шт.337.68 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8002974840

Описание

Электроэлемент
VOLTAGE REF, SERIES, 4.096V, NSOIC-8, Voltage Reference Type:Series - Fixed, Product Range:MCP1501 Series, Reference Voltage:4.096V, Initial Accuracy:0.08%, Temperature Coefficient: 10ppm/ C, Voltage Reference Case Style:NSOIC, No. , RoHS Compliant: Yes

Технические параметры

Voltage Reference Type Series-Fixed; Product Range
Base Product Number MCP1501 ->
Current - Output 20mA
Current - Supply 550ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 20ВµVrms
Noise - 10Hz to 10kHz 110ВµVrms
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Fixed
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reference Type Series
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Temperature Coefficient 50ppm/В°C
Tolerance В±0.1%
Voltage - Input 4.3V ~ 5.5V
Voltage - Output (Min/Fixed) 4.096V
Initial Accuracy ±0.08%
Line Regulation 50 ppm/V
Load Regulation 40(Sink)ppm/mA, 70(Source)ppm/mA
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 30mA
Maximum Output Voltage 4.099 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.092 V
Nominal Voltage 4.096V
Package Type SOIC
Pin Count 8
Topology Series
Width 3.9mm
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.1%
Input Voltage: 4.3 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 4.0995 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 4.096 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shunt Current - Max: 20 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C

Техническая документация

Datasheet
pdf, 19903 КБ
Datasheet
pdf, 842 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1171 КБ
Datasheet
pdf, 13972 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем