MAX628CSA+

MAX628CSA+
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 2 шт.1 850 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8002974918
Бренд: Analog Devices

Описание

Электроэлемент
DRIVER, MOSFET, DUAL, SMD, SOIC8, 628; Driver Configuration:Low Side; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:20ns; Output Delay:25ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:628; Device Type:Power; IC Temperature Range:Commercial; Logic Function Number:628; Module Configuration:Low Side; No. of Channels:2Channels; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:0°C to +70°C; Output Current + Max:1400mA; Output Resistance:4ohm; Output Sink Current Min:2000mA; Output Source Current Min:2000mA; Output Voltage Max:-25V; Power Dissipation Pd:450mW; Supply Voltage Range:4.5V to 18V; Termination Type:Surface Mount Device

Технические параметры

Category Integrated Circuits(ICs)
Configuration Low-Side
Current - Peak 2A
Delay Time 20ns
Family PMIC-MOSFET, Bridge Drivers-External Switch
Input Type Inverting and Non-Inverting
Mounting Type Surface Mount
Number of Configurations 2
Number of Outputs 2
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 8-SOIC
Voltage - Supply 4.5 V ~ 18 V
Logic Type CMOS, TTL
Number of Drivers 2
Output Current 2 A
Package Type SOIC
Pin Count 8
Polarity Inverting, Non-Inverting
Supply Voltage 18V
Topology Low Side

Техническая документация

MAX626-TSC428 Datasheet
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем