MAX9768ETG+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
от 2 шт. —
1 050 руб.
от 5 шт. —
958 руб.
от 10 шт. —
913.75 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Описание
Электроэлемент
AUDIO POWER AMP, CLASS D, 24TQFN; Output Power:10W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:4.5V to 14V; Amplifier Case Style:TQFN; No. of Pins:24Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:4.5V to 14V; Audio Power Amplifier Type:Class D; Current Iqc Max:14.2mA; Current Iqc Typ:7mA; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):10W; Supply Voltage + Nom:4V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; THD + N:0.08% @ 5W, 8ohm, VDD=3.3V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Linear-Amplifiers-Audio |
Features | Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Max Output Power x Channels @ Load | 10W x 1 @ 8 Ohm |
Mounting Type | Surface Mount |
Output Type | 1-Channel(Mono) |
Package / Case | 24-WFQFN Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 75 |
Supplier Device Package | 24-TQFN-EP(4x4) |
Type | Class D |
Voltage - Supply | 4.5 V ~ 14 V |
Audio - Load Impedance: | 8 Ohms |
Brand: | Analog Devices/Maxim Integrated |
Class: | Class-D |
Description/Function: | Speaker |
Development Kit: | MAX9768EVKIT+ |
Dual Supply Voltage: | 3 V, 5 V, 9 V, 12 V |
Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 1.8 MHz |
Input Type: | Single |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 3.6 V, 4.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.7 V, 4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 7 mA |
Output Power: | 10 W |
Output Signal Type: | Differential |
Output Type: | 1-Channel Mono |
Package/Case: | TQFN-24 |
Packaging: | Tube |
Part # Aliases: | MAX9768 |
Pd - Power Dissipation: | 2.22 W |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.08% |
Type: | 1-Channel Mono |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 1383 КБ
Datasheet MAX9768ETG+
pdf, 1574 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем