AD7193BRUZ

AD7193BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
3 280 руб.
от 2 шт.3 080 руб.
от 5 шт.2 950 руб.
от 10 шт.2 803.17 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Номенклатурный номер: 8002974981
Бренд: Analog Devices

Описание

Электроэлемент
Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7193BRUZ

Технические параметры

Architecture Sigma-Delta
Brand Analog Devices
Factory Pack Quantity 50
Gain Error -0.39%FSR
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-30 ppm of FSR
Input Type Differential/Pseudo-Differential
Input Voltage +/-2.5 V
Interface Type Serial, 3-Wire, SPI
Length 9.7 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 8 Input, 4 Input
Number of Channels 4 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case TSSOP-28
Packaging Tube
Pd - Power Dissipation 17.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 24 bit
RoHS Details
Sample and Hold No
Sampling Rate 4.8 kS/s
Series AD7193
Width 4.4 mm
Analog Supply Voltage: 3 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: -0.39%FSR
INL - Integral Nonlinearity: +/-2 ppm
Input Type: Differential/Pseudo-Differential
Input Voltage: +/-2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 4 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-28
Packaging: Tube
Pd - Power Dissipation: 17.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 24 bit
Sample and Hold: No
Series: AD7193
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1066 КБ
Datasheet AD7193BRUZ-REEL
pdf, 1103 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем