SS351AT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
103 руб.
от 70 шт. —
84.75 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
Описание Датчик: Холла, многополюсный, Uпит: 3-24ВDC, Темп: -40-150°C
Технические параметры
Category | Sensors, Transducers |
Current - Output (Max) | 20mA |
Current - Supply | 9mA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SS351AT, SS451A and SS551AT Series |
Operating Temperature | -40°C ~ 150°C |
Other Names | 480-3610-1 |
Output Type | Open Collector |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Cut Tape(CT) |
Sensing Range | ±85G Trip, ±40G Release |
Standard Package | 1 |
Supplier Device Package | SOT-23-3 |
Type | Omnipolar Switch |
Voltage - Supply | 3 V ~ 24 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Magnetic Type | Omnipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Typical Magnetic Sensor Hysteresis (Gs) | 45 |
Maximum Magnetic Sensor Operating Point (Gs) | 135 |
Typical Output Fall Time (us) | 1.5(Max) |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|5|18|3.3|9 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Supply Current (uA) | 9000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Current - Supply (Max) | 6mA |
ECCN | EAR99 |
Function | Omnipolar Switch |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Polarization | North Pole, South Pole |
RoHS Status | RoHS Compliant |
Technology | Hall Effect |
Test Condition | -40В°C ~ 150В°C |
Package Type | SOT-23 |
Sensor Type | Hall Effect Sensors |
Вес, г | 0.05 |