Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16LF18325-I/JQ

PIC16LF18325-I/JQ
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.660 руб.
от 5 шт.585 руб.
от 6 шт.563.22 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8002975047

Описание

Электроэлемент
14KB Flash 256 EEPROM 1KB RAM 12/18 I/O 10-bit PWMs CCP CWG CLC NCO PPS

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
DAC Resolution 5 bit
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 256 B
Data ROM Type EEPROM
Factory Pack Quantity 91
Interface Type EUSART, I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 11 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 4x8 bit, 3x16 bit
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case UQFN-16
Packaging Tube
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 14 kB
Program Memory Type Flash
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename PIC
Unit Weight 0.001443 oz
Watchdog Timers Watchdog Timer
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 91
Interface Type: EUSART, I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 12 I/O
Package / Case: UQFN-16
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 14 kB
Program Memory Type: Flash
Series: PIC16(L)F183xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Watchdog Timers: Watchdog Timer
Вес, г 0.04

Техническая документация

Datasheet
pdf, 6222 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем